Murata ManufacturingLQP03TN4N1C02DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Thick Film 0.0041uH 0.2nH 500MHz 14Q-Factor 0.35A 0.4Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Thick Film | |
| Unshielded | |
| 0.0041u | |
| 0.2nH | |
| 500M | |
| 0.35 | |
| 0.4 | |
| 14 | |
| 500M | |
| 5300M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
This rf chip LQP03TN4N1C02D surface mount inductor from Murata is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 5.3G Hz. This device is made with thin film technology. It has an inductance of 4.1n H. This SMD inductor has a maximum DC current of 350m A with a maximum resistance of 400m Ohm. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

