25-50% Rabatt
Murata ManufacturingLQP03TN6N2H02DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Thick Film 0.0062uH 3% 500MHz 14Q-Factor 0.3A 0.6Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Thick Film | |
| Unshielded | |
| 0.0062u | |
| 3% | |
| 500M | |
| 0.3 | |
| 0.6 | |
| 14 | |
| 500M | |
| 4000M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
This rf chip LQP03TN6N2H02D surface mount inductor from Murata is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 3%. This device utilizes thin film technology. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 4G Hz. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. It has an inductance of 6.2n H. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 600m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

