Murata ManufacturingLQP03TN82NJ02DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Thick Film 0.082uH 5% 300MHz 8Q-Factor 0.1A 10Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Thick Film | |
| Unshielded | |
| 0.082u | |
| 5% | |
| 300M | |
| 0.1 | |
| 10 | |
| 8 | |
| 300M | |
| 1000M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
Make any circuit look clean and compact using this rf chip LQP03TN82NJ02D surface mount inductor from Murata. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 100m A with a maximum resistance of 10 Ohm. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. Its test frequency is 300M Hz, while its minimum self-resonant frequency is 1G Hz. This device utilizes thin film technology. It has an inductance of 82n H.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

