Murata ManufacturingLQP03TN91NJ02DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Thick Film 0.091uH 5% 300MHz 8Q-Factor 0.08A 10Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Thick Film | |
| Unshielded | |
| 0.091u | |
| 5% | |
| 300M | |
| 0.08 | |
| 10 | |
| 8 | |
| 300M | |
| 900M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
Use this rf chip LQP03TN91NJ02D surface mount inductor from Murata to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has an inductance of 91n H. This device is made with thin film technology. It has a tolerance of 5%. Its test frequency is 300M Hz, while its minimum self-resonant frequency is 900M Hz. This SMD inductor has a maximum DC current of 80m A with a maximum resistance of 10 Ohm. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

