Murata ManufacturingLQP03TN9N1H00DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Thick Film 0.0091uH 3% 500MHz 13Q-Factor 0.2A 1.1Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Thick Film | |
| Unshielded | |
| 0.0091u | |
| 3% | |
| 500M | |
| 0.2 | |
| 1.1 | |
| 13 | |
| 500M | |
| 4500M | |
| 2 | |
| 0201 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 0.65 | |
| Surface Mount | |
| 0.35 | |
| 0.35 |
An ideal space-saving electronic component is this rf chip LQP03TN9N1H00D surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 4.5G Hz. It has an inductance of 9.1n H. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 1.1 Ohm. It has a tolerance of 3%. This device is made with thin film technology. This product is 0.65 mm long, 0.35 mm tall and 0.35 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

