Murata ManufacturingLQP03TNR11J02DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Thick Film 0.11uH 5% 300MHz 8Q-Factor 0.08A 12Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Thick Film | |
| Unshielded | |
| 0.11u | |
| 5% | |
| 300M | |
| 0.08 | |
| 12 | |
| 8 | |
| 300M | |
| 800M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
This rf chip LQP03TNR11J02D surface mount inductor from Murata is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has an inductance of 110n H. This SMD inductor has a maximum DC current of 80m A with a maximum resistance of 12 Ohm. It has a tolerance of 5%. This device is made with thin film technology. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. Its test frequency is 300M Hz, while its minimum self-resonant frequency is 800M Hz.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

