Murata ManufacturingLQP03TNR24J02DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Thick Film 0.24uH 5% 100MHz 5Q-Factor 0.06A 15Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Thick Film | |
| Unshielded | |
| 0.24u | |
| 5% | |
| 100M | |
| 0.06 | |
| 15 | |
| 5 | |
| 100M | |
| 450M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
Save valuable space on a PCB with this rf chip LQP03TNR24J02D surface mount inductor from Murata. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 60m A with a maximum resistance of 15 Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 450M Hz. It has a tolerance of 5%. This device utilizes thin film technology. It has an inductance of 240n H. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

