Murata ManufacturingLQP03TNR27J02DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Thick Film 0.27uH 5% 100MHz 5Q-Factor 0.06A 15Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Thick Film | |
| Unshielded | |
| 0.27u | |
| 5% | |
| 100M | |
| 0.06 | |
| 15 | |
| 5 | |
| 100M | |
| 450M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
Make any circuit look clean and compact using this rf chip LQP03TNR27J02D surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with thin film technology. It has an inductance of 270n H. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 60m A with a maximum resistance of 15 Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 450M Hz. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

