Murata ManufacturingLQP15MN3N5W02DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Thick Film 0.0035uH 0.05nH 500MHz 13Q-Factor 0.17A 0.5Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Thick Film | |
| Unshielded | |
| 0.0035u | |
| 0.05nH | |
| 500M | |
| 0.17 | |
| 0.5 | |
| 13 | |
| 500M | |
| 6000M | |
| 2 | |
| 0402 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.6 | |
| 0.45 |
This rf chip LQP15MN3N5W02D surface mount inductor from Murata is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 170m A with a maximum resistance of 500m Ohm. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 6G Hz. It has an inductance of 3.5n H. This product is 1.1 mm long, 0.45 mm tall and 0.6 mm deep. This device utilizes thin film technology.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

