Murata ManufacturingLQP15MN3N6B02DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Thick Film 0.0036uH 0.1nH 500MHz 13Q-Factor 0.17A 0.5Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Thick Film | |
| Unshielded | |
| 0.0036u | |
| 0.1nH | |
| 500M | |
| 0.17 | |
| 0.5 | |
| 13 | |
| 500M | |
| 6000M | |
| 2 | |
| 0402 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.6 | |
| 0.45 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip LQP15MN3N6B02D surface mount inductor from Murata is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This SMD inductor has a maximum DC current of 170m A with a maximum resistance of 500m Ohm. This product is 1.1 mm long, 0.45 mm tall and 0.6 mm deep. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 6G Hz. This device utilizes thin film technology. It has an inductance of 3.6n H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

