Murata ManufacturingLQP15MN8N2B02DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Thick Film 0.0082uH 0.1nH 500MHz 13Q-Factor 0.11A 1.1Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| LQP15MN8N2B02D | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Thick Film | |
| Unshielded | |
| 0.0082u | |
| 0.1nH | |
| 500M | |
| 0.11 | |
| 1.1 | |
| 13 | |
| 500M | |
| 5500M | |
| 2 | |
| 0402 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.6 | |
| 0.45 |
Make any circuit look clean and compact using this rf chip LQP15MN8N2B02D surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 5.5G Hz. This product is 1.1 mm long, 0.45 mm tall and 0.6 mm deep. This SMD inductor has a maximum DC current of 110m A with a maximum resistance of 1.1 Ohm. This device is made with thin film technology. It has an inductance of 8.2n H.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

