Murata ManufacturingLQP18MN2N7C02DInduktionsspule, Oberflächenmontage

Inductor RF Chip Unshielded Thick Film 0.0027uH 0.2nH 500MHz 17Q-Factor 0.25A 0.4Ohm DCR 0603 T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip LQP18MN2N7C02D surface mount inductor from Murata to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 1.75 mm long, 0.6 mm tall and 0.95 mm deep. It has an inductance of 2.7n H. This device is made with thin film technology. This SMD inductor has a maximum DC current of 250m A with a maximum resistance of 400m Ohm. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 6G Hz.

Import TariffMay apply to this part

1 Stück: Versand in vsl. 2 Tagen

This item has been discontinued

    Total0,05 €Price for 1

    • Service Fee  6,07 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2030+
      Manufacturer Lead Time:
      99 Wochen
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Japan
         
      • Price: 0,0522 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2030+
      Manufacturer Lead Time:
      99 Wochen
      Country Of origin:
      Japan
      • In Stock: 1 Stück
      • Price: 0,0522 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.