Murata ManufacturingLQP18MN3N3C02DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Thick Film 0.0033uH 0.2nH 500MHz 17Q-Factor 0.25A 0.4Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Thick Film | |
| Unshielded | |
| 0.0033u | |
| 0.2nH | |
| 500M | |
| 0.25 | |
| 0.4 | |
| 17 | |
| 500M | |
| 6000M | |
| 2 | |
| 0603 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.6 |
Use this rf chip LQP18MN3N3C02D surface mount inductor from Murata to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1.75 mm long, 0.6 mm tall and 0.95 mm deep. It has an inductance of 3.3n H. This SMD inductor has a maximum DC current of 250m A with a maximum resistance of 400m Ohm. This device is made with thin film technology. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 6G Hz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

