Murata ManufacturingLQP18MN56NG02DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Thick Film 0.056uH 2% 300MHz 17Q-Factor 0.05A 3.4Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Thick Film | |
| Unshielded | |
| 0.056u | |
| 2% | |
| 300M | |
| 0.05 | |
| 3.4 | |
| 17 | |
| 300M | |
| 1000M | |
| 2 | |
| 0603 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.6 |
Save valuable space on a PCB with this rf chip LQP18MN56NG02D surface mount inductor from Murata. This SMD inductor has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 1.75 mm long, 0.6 mm tall and 0.95 mm deep. It has a tolerance of 2%. This SMD inductor has a maximum DC current of 50m A with a maximum resistance of 3.4 Ohm. This device utilizes thin film technology. It has an inductance of 56n H. Its test frequency is 300M Hz, while its minimum self-resonant frequency is 1G Hz.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

