NichiconLQR2G821MSECKondensator, Aluminium
Cap Aluminum Lytic 820uF 400V 20% (35 X 100mm) Clamp Mount Screw 4.1A 5000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 820uF | |
| 20% | |
| 400VDC | |
| 4.1 | |
| 1710@5Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 35 X 100 | |
| -25 | |
| 85 | |
| Bulk | |
| 35 | |
| 100 | |
| 134 |
This electrolytic LQR2G821MSEC aluminum capacitor from Nichicon combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The LQR2G821MSEC aluminum electrolytic capacitor has a screw terminal termination style. This product is 100 mm tall with a diameter of 35 mm. Its leakage current is 1710@5Min μA. Its capacitance value is 820uF. It has a tolerance of 20%.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

