Murata ManufacturingLQW04AN12NJ00DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.012uH 5% 100MHz 15Q-Factor Non Magnetic 0.31A 0.28Ohm DCR 03015 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.012u | |
| 5% | |
| 100M | |
| 0.31 | |
| 0.28 | |
| 15 | |
| 250M | |
| 6000M | |
| 2 | |
| 03015 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.85 | |
| Surface Mount | |
| 0.45 | |
| 0.45 |
Use this rf chip LQW04AN12NJ00D surface mount inductor from Murata to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 6G Hz. This device is made with wirewound technology. It has an inductance of 12n H. This SMD inductor has a maximum DC current of 310m A with a maximum resistance of 280m Ohm. This product is 0.85 mm long, 0.45 mm tall and 0.45 mm deep. It has a tolerance of 5%.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

