Murata ManufacturingLQW04AN18NH00DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.018uH 3% 100MHz 15Q-Factor Non Magnetic 0.22A 0.54Ohm DCR 03015 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.018u | |
| 3% | |
| 100M | |
| 0.22 | |
| 0.54 | |
| 15 | |
| 250M | |
| 5000M | |
| 2 | |
| 03015 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.85 | |
| Surface Mount | |
| 0.45 | |
| 0.45 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip LQW04AN18NH00D surface mount inductor from Murata is perfect for you! This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has an inductance of 18n H. It has a tolerance of 3%. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 220m A with a maximum resistance of 540m Ohm. This product is 0.85 mm long, 0.45 mm tall and 0.45 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 5G Hz.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

