Murata ManufacturingLQW04AN22NJ00DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.022uH 5% 100MHz 15Q-Factor Non Magnetic 0.2A 0.63Ohm DCR 03015 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.022u | |
| 5% | |
| 100M | |
| 0.2 | |
| 0.63 | |
| 15 | |
| 250M | |
| 5000M | |
| 2 | |
| 03015 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.85 | |
| Surface Mount | |
| 0.45 | |
| 0.45 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip LQW04AN22NJ00D surface mount inductor from Murata is perfect for you! This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has an inductance of 22n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 5G Hz. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 630m Ohm. This device is made with wirewound technology. It has a tolerance of 5%. This product is 0.85 mm long, 0.45 mm tall and 0.45 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

