Murata ManufacturingLQW04AN3N9C00DInduktionsspule, Oberflächenmontage

Inductor RF Chip Unshielded Wirewound 0.0039uH 0.2nH 100MHz 15Q-Factor Non Magnetic 0.53A 0.1Ohm DCR 03015 T/R

This rf chip LQW04AN3N9C00D surface mount inductor from Murata is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 530m A with a maximum resistance of 100m Ohm. It has an inductance of 3.9n H. This device utilizes wirewound technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 12G Hz. This product is 0.85 mm long, 0.45 mm tall and 0.45 mm deep.

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    8 Wochen
    • Price: 0,1111 €
    1. 10000+0,1111 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.