Murata ManufacturingLQW15AN10NJ00DInduktionsspule, Oberflächenmontage

Inductor RF Chip Unshielded Wirewound 0.01uH 5% 100MHz 25Q-Factor Non Magnetic 0.5A 0.17Ohm DCR 0402 T/R

This rf chip LQW15AN10NJ00D surface mount inductor from Murata is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with wirewound technology. This product is 1.1 mm long, 0.6 mm tall and 0.7 mm deep. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 170m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 5.5G Hz. It has an inductance of 10n H.

Import TariffMay apply to this part

Auf Lager: 46.000 StĂĽck

Regional Inventory: 36.000

    Total77,31 â‚¬Price for 1845

    36.000 auf Lager: morgen versandbereit

    • Service Fee  6,07 â‚¬

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2440+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1845
      Maximum Of:
      9999
      Country Of origin:
      Malaysia
         
      • Price: 0,0419 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2440+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 6.000 StĂĽck
      • Price: 0,0419 €
    • (10000)

      morgen versandbereit

      Increment:
      10000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2445+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 30.000 StĂĽck
      • Price: 0,0334 €
    • (10000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2541+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 10.000 StĂĽck
      • Price: 0,0399 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.