Murata ManufacturingLQW15AN11NJ00DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.011uH 5% 100MHz 30Q-Factor Non Magnetic 0.5A 0.14Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.011u | |
| 5% | |
| 100M | |
| 0.5 | |
| 0.14 | |
| 30 | |
| 250M | |
| 5500M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.7 | |
| 0.6 |
Use this rf chip LQW15AN11NJ00D surface mount inductor from Murata to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1.1 mm long, 0.6 mm tall and 0.7 mm deep. It has a tolerance of 5%. It has an inductance of 11n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 5.5G Hz. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 140m Ohm. This device utilizes wirewound technology.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

