Murata ManufacturingLQW15AN12NH00DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.012uH 3% 100MHz 30Q-Factor Non Magnetic 0.5A 0.14Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.012u | |
| 3% | |
| 100M | |
| 0.5 | |
| 0.14 | |
| 30 | |
| 250M | |
| 5500M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.7 | |
| 0.6 |
This rf chip LQW15AN12NH00D surface mount inductor from Murata is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 140m Ohm. It has a tolerance of 3%. This product is 1.1 mm long, 0.6 mm tall and 0.7 mm deep. It has an inductance of 12n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 5.5G Hz.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

