Murata ManufacturingLQW15AN15NG00DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.015uH 2% 100MHz 30Q-Factor Non Magnetic 0.46A 0.16Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.015u | |
| 2% | |
| 100M | |
| 0.46 | |
| 0.16 | |
| 30 | |
| 250M | |
| 5000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.7 | |
| 0.6 |
Use this rf chip LQW15AN15NG00D surface mount inductor from Murata to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 2%. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 460m A with a maximum resistance of 160m Ohm. This product is 1.1 mm long, 0.6 mm tall and 0.7 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 5G Hz. It has an inductance of 15n H.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

