Murata ManufacturingLQW15AN18NG00DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.018uH 2% 100MHz 25Q-Factor Non Magnetic 0.37A 0.27Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.018u | |
| 2% | |
| 100M | |
| 0.37 | |
| 0.27 | |
| 25 | |
| 250M | |
| 4500M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.7 | |
| 0.6 |
An ideal space-saving electronic component is this rf chip LQW15AN18NG00D surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with wirewound technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 4.5G Hz. This product is 1.1 mm long, 0.6 mm tall and 0.7 mm deep. It has a tolerance of 2%. This SMD inductor has a maximum DC current of 370m A with a maximum resistance of 270m Ohm. It has an inductance of 18n H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

