Murata ManufacturingLQW15AN19NJ00DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.019uH 5% 100MHz 25Q-Factor Non Magnetic 0.37A 0.27Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.019u | |
| 5% | |
| 100M | |
| 0.37 | |
| 0.27 | |
| 25 | |
| 250M | |
| 4500M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.7 | |
| 0.6 |
Make any circuit look clean and compact using this rf chip LQW15AN19NJ00D surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 4.5G Hz. This device is made with wirewound technology. It has a tolerance of 5%. It has an inductance of 19n H. This SMD inductor has a maximum DC current of 370m A with a maximum resistance of 270m Ohm. This product is 1.1 mm long, 0.6 mm tall and 0.7 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

