Murata ManufacturingLQW15AN20NG00DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.02uH 2% 100MHz 25Q-Factor Non Magnetic 0.37A 0.27Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.02u | |
| 2% | |
| 100M | |
| 0.37 | |
| 0.27 | |
| 25 | |
| 250M | |
| 4000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.7 | |
| 0.6 |
Make any circuit look clean and compact using this rf chip LQW15AN20NG00D surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 370m A with a maximum resistance of 270m Ohm. This product is 1.1 mm long, 0.6 mm tall and 0.7 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 4G Hz. It has a tolerance of 2%. It has an inductance of 20n H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

