Murata ManufacturingLQW15AN23NG00DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.023uH 2% 100MHz 25Q-Factor Non Magnetic 0.31A 0.3Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.023u | |
| 2% | |
| 100M | |
| 0.31 | |
| 0.3 | |
| 25 | |
| 250M | |
| 3800M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.7 | |
| 0.6 |
This rf chip LQW15AN23NG00D surface mount inductor from Murata is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 2%. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 310m A with a maximum resistance of 300m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 3.8G Hz. This product is 1.1 mm long, 0.6 mm tall and 0.7 mm deep. It has an inductance of 23n H.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

