10-25% Rabatt
Murata ManufacturingLQW15AN27NG00DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.027uH 2% 100MHz 25Q-Factor Non Magnetic 0.28A 0.52Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.027u | |
| 2% | |
| 100M | |
| 0.28 | |
| 0.52 | |
| 25 | |
| 250M | |
| 3500M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.6 | |
| 0.6 |
Make any circuit look clean and compact using this rf chip LQW15AN27NG00D surface mount inductor from Murata. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes wirewound technology. It has an inductance of 27n H. It has a tolerance of 2%. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 3.5G Hz. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep. This SMD inductor has a maximum DC current of 280m A with a maximum resistance of 520m Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

