Murata ManufacturingLQW15AN2N4B00DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.0024uH 0.1nH 100MHz 20Q-Factor Non Magnetic 0.85A 0.05Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.0024u | |
| 0.1nH | |
| 100M | |
| 0.85 | |
| 0.05 | |
| 20 | |
| 250M | |
| 15000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.7 | |
| 0.6 |
Save valuable space on a PCB with this rf chip LQW15AN2N4B00D surface mount inductor from Murata. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 850m A with a maximum resistance of 50m Ohm. This product is 1.1 mm long, 0.6 mm tall and 0.7 mm deep. This device utilizes wirewound technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 15G Hz. It has an inductance of 2.4n H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

