Murata ManufacturingLQW15AN36NG00DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.036uH 2% 100MHz 25Q-Factor Non Magnetic 0.26A 0.63Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.036u | |
| 2% | |
| 100M | |
| 0.26 | |
| 0.63 | |
| 25 | |
| 250M | |
| 3100M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.6 | |
| 0.6 |
This rf chip LQW15AN36NG00D surface mount inductor from Murata is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 260m A with a maximum resistance of 630m Ohm. It has a tolerance of 2%. This device is made with wirewound technology. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 3.1G Hz. It has an inductance of 36n H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

