Murata ManufacturingLQW15AN39NJ00DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.039uH 5% 100MHz 25Q-Factor Non Magnetic 0.25A 0.7Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| LQW15AN39NJ00D | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.039u | |
| 5% | |
| 100M | |
| 0.25 | |
| 0.7 | |
| 25 | |
| 250M | |
| 3000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.6 | |
| 0.6 |
Save valuable space on a PCB with this rf chip LQW15AN39NJ00D surface mount inductor from Murata. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes wirewound technology. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep. This SMD inductor has a maximum DC current of 250m A with a maximum resistance of 700m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 3G Hz. It has a tolerance of 5%. It has an inductance of 39n H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

