Murata ManufacturingLQW15AN43NH00DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.043uH 3% 100MHz 25Q-Factor Non Magnetic 0.25A 0.7Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.043u | |
| 3% | |
| 100M | |
| 0.25 | |
| 0.7 | |
| 25 | |
| 250M | |
| 3000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.6 | |
| 0.6 |
Save valuable space on a PCB with this rf chip LQW15AN43NH00D surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 250m A with a maximum resistance of 700m Ohm. It has a tolerance of 3%. It has an inductance of 43n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 3G Hz. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

