Murata ManufacturingLQW15AN4N1B00DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.0041uH 0.1nH 100MHz 25Q-Factor Non Magnetic 0.75A 0.07Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.0041u | |
| 0.1nH | |
| 100M | |
| 0.75 | |
| 0.07 | |
| 25 | |
| 250M | |
| 10000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.7 | |
| 0.6 |
This rf chip LQW15AN4N1B00D surface mount inductor from Murata is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has an inductance of 4.1n H. This product is 1.1 mm long, 0.6 mm tall and 0.7 mm deep. This device is made with wirewound technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 10G Hz. This SMD inductor has a maximum DC current of 750m A with a maximum resistance of 70m Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

