Murata ManufacturingLQW15AN4N1C00DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.0041uH 0.2nH 100MHz 25Q-Factor Non Magnetic 0.75A 0.07Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.0041u | |
| 0.2nH | |
| 100M | |
| 0.75 | |
| 0.07 | |
| 25 | |
| 250M | |
| 10000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.7 | |
| 0.6 |
An ideal space-saving electronic component is this rf chip LQW15AN4N1C00D surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1.1 mm long, 0.6 mm tall and 0.7 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 10G Hz. It has an inductance of 4.1n H. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 750m A with a maximum resistance of 70m Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

