Murata ManufacturingLQW15AN5N8C00DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.0058uH 0.2nH 100MHz 25Q-Factor Non Magnetic 0.7A 0.09Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.0058u | |
| 0.2nH | |
| 100M | |
| 0.7 | |
| 0.09 | |
| 25 | |
| 250M | |
| 8000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.7 | |
| 0.6 |
Use this rf chip LQW15AN5N8C00D surface mount inductor from Murata to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 1.1 mm long, 0.6 mm tall and 0.7 mm deep. This device is made with wirewound technology. It has an inductance of 5.8n H. This SMD inductor has a maximum DC current of 700m A with a maximum resistance of 90m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 8G Hz.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

