Murata ManufacturingLQW15AN68NJ00DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.068uH 5% 100MHz 20Q-Factor Non Magnetic 0.14A 1.96Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.068u | |
| 5% | |
| 100M | |
| 0.14 | |
| 1.96 | |
| 20 | |
| 200M | |
| 2500M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.6 | |
| 0.6 |
This rf chip LQW15AN68NJ00D surface mount inductor from Murata is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has an inductance of 68n H. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 140m A with a maximum resistance of 1.96 Ohm. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 2.5G Hz. It has a tolerance of 5%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

