Murata ManufacturingLQW15AN6N2D00DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.0062uH 0.5nH 100MHz 25Q-Factor Non Magnetic 0.7A 0.09Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.0062u | |
| 0.5nH | |
| 100M | |
| 0.7 | |
| 0.09 | |
| 25 | |
| 250M | |
| 8000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.7 | |
| 0.6 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip LQW15AN6N2D00D surface mount inductor from Murata is perfect for you! This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has an inductance of 6.2n H. This product is 1.1 mm long, 0.6 mm tall and 0.7 mm deep. This SMD inductor has a maximum DC current of 700m A with a maximum resistance of 90m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 8G Hz. This device is made with wirewound technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

