Murata ManufacturingLQW15AN6N8G00DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.0068uH 2% 100MHz 25Q-Factor Non Magnetic 0.7A 0.09Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.0068u | |
| 2% | |
| 100M | |
| 0.7 | |
| 0.09 | |
| 25 | |
| 250M | |
| 6000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.7 | |
| 0.6 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip LQW15AN6N8G00D surface mount inductor from Murata is perfect for you! This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1.1 mm long, 0.6 mm tall and 0.7 mm deep. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 700m A with a maximum resistance of 90m Ohm. It has a tolerance of 2%. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 6G Hz. It has an inductance of 6.8n H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

