10-25% Rabatt
Murata ManufacturingLQW15AN6N8H00DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.0068uH 3% 100MHz 25Q-Factor Non Magnetic 0.7A 0.09Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.0068u | |
| 3% | |
| 100M | |
| 0.7 | |
| 0.09 | |
| 25 | |
| 250M | |
| 6000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.7 | |
| 0.6 |
Use this rf chip LQW15AN6N8H00D surface mount inductor from Murata to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with wirewound technology. It has a tolerance of 3%. This SMD inductor has a maximum DC current of 370m A with a maximum resistance of 270m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 4.5G Hz. This product is 1.1 mm long, 0.6 mm tall and 0.7 mm deep. It has an inductance of 6.8n H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

