Murata ManufacturingLQW15AN6N8J00DInduktionsspule, Oberflächenmontage

Inductor RF Chip Unshielded Wirewound 0.0068uH 5% 100MHz 25Q-Factor Non Magnetic 0.7A 0.09Ohm DCR 0402 T/R

Make any circuit look clean and compact using this rf chip LQW15AN6N8J00D surface mount inductor from Murata. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 5%. This product is 1.1 mm long, 0.6 mm tall and 0.7 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 6G Hz. This device utilizes wirewound technology. It has an inductance of 6.8n H. This SMD inductor has a maximum DC current of 700m A with a maximum resistance of 90m Ohm.

Import TariffMay apply to this part

6.629 Stück: Versand in vsl. 2 Tagen

    Total52,52 €Price for 2525

    • Service Fee  6,07 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2214+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      2525
      Maximum Of:
      6629
      Country Of origin:
      Malaysia
         
      • Price: 0,0208 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2214+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 6.629 Stück
      • Price: 0,0208 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.