Murata ManufacturingLQW15AN75NJ00DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.075uH 5% 100MHz 20Q-Factor Non Magnetic 0.135A 2.1Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.075u | |
| 5% | |
| 100M | |
| 0.135 | |
| 2.1 | |
| 20 | |
| 150M | |
| 2400M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.6 | |
| 0.6 |
An ideal space-saving electronic component is this rf chip LQW15AN75NJ00D surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 135m A with a maximum resistance of 2.1 Ohm. It has a tolerance of 5%. It has an inductance of 75n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 2.4G Hz. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

