Murata ManufacturingLQW15AN7N3G00DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.0073uH 2% 100MHz 25Q-Factor Non Magnetic 0.57A 0.13Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.0073u | |
| 2% | |
| 100M | |
| 0.57 | |
| 0.13 | |
| 25 | |
| 250M | |
| 6000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.7 | |
| 0.6 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip LQW15AN7N3G00D surface mount inductor from Murata to save valuable space. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 6G Hz. This device is made with wirewound technology. This product is 1.1 mm long, 0.6 mm tall and 0.7 mm deep. It has an inductance of 7.3n H. This SMD inductor has a maximum DC current of 570m A with a maximum resistance of 130m Ohm. It has a tolerance of 2%.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

