Murata ManufacturingLQW15AN7N5H00DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.0075uH 3% 100MHz 25Q-Factor Non Magnetic 0.57A 0.13Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.0075u | |
| 3% | |
| 100M | |
| 0.57 | |
| 0.13 | |
| 25 | |
| 250M | |
| 6000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.7 | |
| 0.6 |
This rf chip LQW15AN7N5H00D surface mount inductor from Murata is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 3%. This product is 1.1 mm long, 0.6 mm tall and 0.7 mm deep. This device utilizes wirewound technology. It has an inductance of 7.5n H. This SMD inductor has a maximum DC current of 570m A with a maximum resistance of 130m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 6G Hz.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

