Murata ManufacturingLQW15AN82NG00DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.082uH 2% 100MHz 20Q-Factor Non Magnetic 0.13A 2.24Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.082u | |
| 2% | |
| 100M | |
| 0.13 | |
| 2.24 | |
| 20 | |
| 150M | |
| 2300M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.6 | |
| 0.6 |
An ideal space-saving electronic component is this rf chip LQW15AN82NG00D surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 2%. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 2.3G Hz. This SMD inductor has a maximum DC current of 130m A with a maximum resistance of 2.24 Ohm. It has an inductance of 82n H. This device is made with wirewound technology. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

