Murata ManufacturingLQW15AN8N2H00DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.0082uH 3% 100MHz 25Q-Factor Non Magnetic 0.54A 0.14Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.0082u | |
| 3% | |
| 100M | |
| 0.54 | |
| 0.14 | |
| 25 | |
| 250M | |
| 5500M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.7 | |
| 0.6 |
Save valuable space on a PCB with this rf chip LQW15AN8N2H00D surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1.1 mm long, 0.6 mm tall and 0.7 mm deep. It has an inductance of 8.2n H. It has a tolerance of 3%. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 5.5G Hz. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 540m A with a maximum resistance of 140m Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

