Murata ManufacturingLQW15AN9N1H00DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.0091uH 3% 100MHz 25Q-Factor Non Magnetic 0.54A 0.14Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.0091u | |
| 3% | |
| 100M | |
| 0.54 | |
| 0.14 | |
| 25 | |
| 250M | |
| 5500M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.7 | |
| 0.6 |
Save valuable space on a PCB with this rf chip LQW15AN9N1H00D surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 540m A with a maximum resistance of 140m Ohm. It has a tolerance of 3%. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 5.5G Hz. This device is made with wirewound technology. It has an inductance of 9.1n H. This product is 1.1 mm long, 0.6 mm tall and 0.7 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

