Murata ManufacturingLQW15AN9N1J00DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.0091uH 5% 100MHz 25Q-Factor Non Magnetic 0.54A 0.14Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.0091u | |
| 5% | |
| 100M | |
| 0.54 | |
| 0.14 | |
| 25 | |
| 250M | |
| 5500M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.7 | |
| 0.6 |
Use this rf chip LQW15AN9N1J00D surface mount inductor from Murata to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has an inductance of 9.1n H. This SMD inductor has a maximum DC current of 540m A with a maximum resistance of 140m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 5.5G Hz. This product is 1.1 mm long, 0.6 mm tall and 0.7 mm deep. It has a tolerance of 5%. This device is made with wirewound technology.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

