Murata ManufacturingLQW15ANR10J00DInduktionsspule, Oberflächenmontage

Inductor RF Chip Unshielded Wirewound 0.1uH 5% 100MHz 20Q-Factor Non Magnetic 0.12A 2.52Ohm DCR 0402 T/R

Make any circuit look clean and compact using this rf chip LQW15ANR10J00D surface mount inductor from Murata. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes wirewound technology. It has an inductance of 100n H. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 120m A with a maximum resistance of 2.52 Ohm. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1.5G Hz.

Import TariffMay apply to this part

20.437 Stück: morgen versandbereit

    Total15,21 €Price for 437

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2329+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      437
      Maximum Of:
      9999
      Country Of origin:
      Malaysia
         
      • Price: 0,0348 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2329+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 437 Stück
      • Price: 0,0348 €
    • (10000)

      morgen versandbereit

      Increment:
      10000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2506+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 20.000 Stück
      • Price: 0,0317 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.