Murata ManufacturingLQW18AN10NJ80DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.01uH 5% 100MHz 38Q-Factor Non Magnetic 1.6A 0.052Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.01u | |
| 5% | |
| 100M | |
| 1.6 | |
| 0.052 | |
| 38 | |
| 250M | |
| 4750M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 1.09 | |
| 1 |
This rf chip LQW18AN10NJ80D surface mount inductor from Murata is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 1.6 A with a maximum resistance of 52m Ohm. It has a tolerance of 5%. This product is 1.75 mm long, 1 mm tall and 1.09 mm deep. It has an inductance of 10n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 4.75G Hz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

