Murata ManufacturingLQW18AN11NJ00DInduktionsspule, Oberflächenmontage

Inductor RF Chip Unshielded Wirewound 0.011uH 5% 100MHz 35Q-Factor Non Magnetic 0.65A 0.11Ohm DCR 0603 T/R

An ideal space-saving electronic component is this rf chip LQW18AN11NJ00D surface mount inductor from Murata. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 650m A with a maximum resistance of 110m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 6G Hz. It has an inductance of 11n H. It has a tolerance of 5%. This device utilizes wirewound technology. This product is 1.8 mm long, 1 mm tall and 1 mm deep.

Import TariffMay apply to this part

14 Stück: morgen versandbereit

    Total0,03 €Price for 1

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2032+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1
      Maximum Of:
      14
      Country Of origin:
      Malaysia
         
      • Price: 0,0331 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2032+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 14 Stück
      • Price: 0,0331 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.